345-016-520-212

Heilind Number:EDA345-016-520-212
Manufacturer:EDAC
Manufacturer Number:345-016-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. With two rows and a total of 16 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this straight mount orientation connector to deliver seamless and efficient PCB integration, meeting all your connectivity needs with ease. Elevate your electronic projects with this essential component.