345-016-520-258

Heilind Number:EDA345-016-520-258
Manufacturer:EDAC
Manufacturer Number:345-016-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-258

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 16 positions and dual rows, ensuring reliable and efficient transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimum conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solution today with this essential component.