345-016-520-288

Heilind Number:EDA345-016-520-288
Manufacturer:EDAC
Manufacturer Number:345-016-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting 16 positions for seamless integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Its straight mount orientation and two rows offer versatility in installation, while the green color adds a touch of visual distinction. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this essential component.