345-016-520-402

Heilind Number:EDA345-016-520-402
Manufacturer:EDAC
Manufacturer Number:345-016-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-402

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector ensures both reliability and visual appeal. With a single row design and 16 positions, it offers ample connectivity for your projects. The contact material, made of copper alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation further facilitates seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.