345-016-520-404

Heilind Number:EDA345-016-520-404
Manufacturer:EDAC
Manufacturer Number:345-016-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 16 positions and a compact .1-inch pitch, ideal for densely populated PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and convenient .2-inch row spacing, it facilitates efficient assembly and maintenance. Perfect for green energy applications, this connector is a crucial component for ensuring smooth and uninterrupted power delivery. Elevate your PCB design with this essential connector, offering both functionality and durability for your electronic projects.