345-016-520-407

Heilind Number:EDA345-016-520-407
Manufacturer:EDAC
Manufacturer Number:345-016-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-407

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 16 positions, perfect for ensuring reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation makes installation simple, offering convenience and efficiency. Upgrade your PCB connectivity with this essential component.