345-016-520-412

Heilind Number:EDA345-016-520-412
Manufacturer:EDAC
Manufacturer Number:345-016-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-412

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions with a pitch of .1 inches, allowing for efficient data transmission. The straight mount orientation and single row configuration ensure easy installation on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliability in various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance even in harsh environments. Trust in its quality to streamline your PCB connectivity needs.