345-016-520-458

Heilind Number:EDA345-016-520-458
Manufacturer:EDAC
Manufacturer Number:345-016-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-458

Detailed Description

Enhance your electronic connections with this high-performance 16-position Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its copper alloy contacts provide reliable conductivity, with a low 3A amperage rating. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.