345-016-520-478

Heilind Number:EDA345-016-520-478
Manufacturer:EDAC
Manufacturer Number:345-016-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-478

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 16 positions with a single row layout, offering seamless compatibility for your electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Say goodbye to connectivity issues and elevate your electronics with this high-quality green connector.