345-016-520-488

Heilind Number:EDA345-016-520-488
Manufacturer:EDAC
Manufacturer Number:345-016-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 16 positions and a compact .1-inch pitch. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Ideal for a range of applications, this connector guarantees superior signal transmission and durability, making it a must-have component in your electronic assembly projects. Elevate your connectivity solutions with this essential connector.