345-016-520-502

Heilind Number:EDA345-016-520-502
Manufacturer:EDAC
Manufacturer Number:345-016-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-502

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With two rows and a total of 16 positions, it offers ample connectivity for your applications. The straight mount orientation and 0.1-inch pitch ensure easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its efficiency and durability for all your electronic projects.