345-016-520-503

Heilind Number:EDA345-016-520-503
Manufacturer:EDAC
Manufacturer Number:345-016-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color, it adds a touch of style to your electronic setup. Boasting an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless signal transfer. The 16-position design and straight mount orientation make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.