345-016-520-558

Heilind Number:EDA345-016-520-558
Manufacturer:EDAC
Manufacturer Number:345-016-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-558

Detailed Description

Enhance your connectivity solutions with this versatile Board To Board PCB Connector. Featuring a sleek green design, it offers reliable performance with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure efficient signal transmission. With two rows and 16 positions, it facilitates seamless connections on your PCB. The .1-inch pitch and .2-inch row spacing enable precise mounting, and the straight orientation allows for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for various electronic applications. Upgrade your setup today and experience seamless connectivity like never before.