345-016-520-588

Heilind Number:EDA345-016-520-588
Manufacturer:EDAC
Manufacturer Number:345-016-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-588

Detailed Description

Enhance connectivity within your electronic devices with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. With a high amperage of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The copper alloy contact material and a 16-position setup facilitate seamless data transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Trust in this connector for optimal performance and connectivity in your PCB setups.