345-016-520-603

Heilind Number:EDA345-016-520-603
Manufacturer:EDAC
Manufacturer Number:345-016-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-603

Detailed Description

Enhance your connection capabilities with our Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for various applications, this green connector is a must-have for any electronic setup. Elevate your connectivity experience with this high-quality component.