345-016-520-604

Heilind Number:EDA345-016-520-604
Manufacturer:EDAC
Manufacturer Number:345-016-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions with a compact .1-inch pitch and straight mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it offers robust reliability even in demanding environments. With an operating temperature range of -40 to 105 °C, it ensures consistent performance in a wide range of applications. Trust in our industry-leading connectors to deliver secure and efficient connections for your electronic devices.