345-016-520-608

Heilind Number:EDA345-016-520-608
Manufacturer:EDAC
Manufacturer Number:345-016-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-608

Detailed Description

Efficiently connect and power your devices with our 16-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a low 3 A amperage and a compact .1 inch pitch, it offers high-speed connectivity while saving valuable space on your PCB. The straight mount orientation and single-row design make installation a breeze, perfect for streamlined production processes. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in electronics and technology.