345-016-520-658

Heilind Number:EDA345-016-520-658
Manufacturer:EDAC
Manufacturer Number:345-016-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 16-position board-to-board PCB connector. Engineered for efficiency, it features a straight mount orientation for seamless integration onto your PCB. The housing material, constructed from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. With a contact material of copper alloy, it guarantees reliable and efficient signal transmission. Designed for convenience, it offers a pitch of .1 inches and row spacing of .2 inches, allowing for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Elevate your electronic connections with this essential component.