345-016-520-678

Heilind Number:EDA345-016-520-678
Manufacturer:EDAC
Manufacturer Number:345-016-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitating efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy for reliable conductivity. The housing, constructed of UL 94V-0 Thermoplastic Polyester, ensures robustness and safety. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.