345-016-520-688

Heilind Number:EDA345-016-520-688
Manufacturer:EDAC
Manufacturer Number:345-016-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-688

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions with a single row layout, perfect for streamlined circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With copper alloy contacts and a pitch of 0.1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic assemblies with this essential connector.