345-016-520-802

Heilind Number:EDA345-016-520-802
Manufacturer:EDAC
Manufacturer Number:345-016-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek design in vibrant green, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Featuring two rows of sixteen positions each, it offers ample space for efficient signal transmission. Crafted from sturdy Copper Alloy, the contacts guarantee secure and stable connections. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your connectivity solutions with this top-tier connector.