345-016-520-808

Heilind Number:EDA345-016-520-808
Manufacturer:EDAC
Manufacturer Number:345-016-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission in a variety of applications. With a compact design and 16 positions, this connector offers seamless integration on PCBs, while its dual-row, 0.1-inch pitch configuration allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Whether for industrial equipment or consumer electronics, this connector, designed for straight mounting orientation, guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.