345-016-520-812

Heilind Number:EDA345-016-520-812
Manufacturer:EDAC
Manufacturer Number:345-016-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester ensuring durability, it boasts 16 positions spread across 2 rows, allowing for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCBs with this essential component for enhanced performance and reliability.