345-016-520-858

Heilind Number:EDA345-016-520-858
Manufacturer:EDAC
Manufacturer Number:345-016-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient signal transmission. With a total of 16 positions and a pitch of .1 inch, it offers ample room for secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is suitable for a wide range of applications. Trust in its quality to optimize the functionality of your devices.