345-016-521-102

Heilind Number:EDA345-016-521-102
Manufacturer:EDAC
Manufacturer Number:345-016-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-102

Detailed Description

Enhance connectivity in your electronic projects with this reliable Green Board To Board PCB Connector. Featuring a single row design with 16 positions, it ensures seamless signal transmission. The contact material, Copper Alloy, guarantees efficient conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your setup with this high-quality connector for optimal performance.