345-016-521-103

Heilind Number:EDA345-016-521-103
Manufacturer:EDAC
Manufacturer Number:345-016-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-103

Detailed Description

Enhance connectivity within your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions with a single row layout, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in various environments. Each contact is meticulously constructed from Copper Alloy, enhancing conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs.