345-016-521-107

Heilind Number:EDA345-016-521-107
Manufacturer:EDAC
Manufacturer Number:345-016-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-107

Detailed Description

Enhance your PCB connectivity with our 16-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 thermoplastic polyester housing. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance in any setup. Operating in temperatures ranging from -40 to 105°C, it ensures stability in diverse environments. Upgrade your electronic assemblies with this essential component.