345-016-521-108

Heilind Number:EDA345-016-521-108
Manufacturer:EDAC
Manufacturer Number:345-016-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-108

Detailed Description

Enhance connectivity within your electronic devices with this 16-position board-to-board PCB connector. Designed for seamless integration, this connector features a single row layout with a pitch of 0.1 inches, ideal for compact circuitry. The durable housing, made of UL 94V-0 rated thermoplastic polyester, ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105°C. Each contact is crafted from copper alloy, guaranteeing efficient signal transmission. With a straight mount orientation and green color, this connector is not only functional but also visually appealing. Upgrade your PCB connections with this high-quality component.