345-016-521-178

Heilind Number:EDA345-016-521-178
Manufacturer:EDAC
Manufacturer Number:345-016-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-178

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 16 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The green housing, made of UL 94V-0 rated Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a compact straight mount orientation and a row spacing of .2 inches, it optimizes space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component.