345-016-521-188

Heilind Number:EDA345-016-521-188
Manufacturer:EDAC
Manufacturer Number:345-016-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-188

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this straight-mount connector features 16 positions in a single row, allowing for efficient and reliable data transfer. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.