345-016-521-202

Heilind Number:EDA345-016-521-202
Manufacturer:EDAC
Manufacturer Number:345-016-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-202

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of 16 copper alloy contacts, it provides ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing offer precise positioning, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your PCB connectivity with this high-quality connector.