345-016-521-207

Heilind Number:EDA345-016-521-207
Manufacturer:EDAC
Manufacturer Number:345-016-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, boasting a sleek design and durable construction. With a compact pitch of .1 inches and a straight mount orientation, it seamlessly integrates into your setup for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Featuring two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. Upgrade your system with this green-colored connector, perfect for various applications in electronics and beyond.