345-016-521-208

Heilind Number:EDA345-016-521-208
Manufacturer:EDAC
Manufacturer Number:345-016-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions with two rows for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.