345-016-521-212

Heilind Number:EDA345-016-521-212
Manufacturer:EDAC
Manufacturer Number:345-016-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-212

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. With an amperage of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows and 16 positions, it offers ample connectivity options. The copper alloy contact material and .1" pitch provide optimal signal transfer. With a straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this high-quality component.