345-016-521-258

Heilind Number:EDA345-016-521-258
Manufacturer:EDAC
Manufacturer Number:345-016-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-258

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this essential component features 16 positions across two rows, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide a secure and efficient connection. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and maintenance. Its straight mount orientation allows for convenient assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB setup with this high-quality connector, perfect for professionals in the electronics industry.