345-016-521-288

Heilind Number:EDA345-016-521-288
Manufacturer:EDAC
Manufacturer Number:345-016-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transfer with an amperage of 3 A. Its two-row configuration, with a pitch of .1 in and row spacing of .2 in, offers seamless integration onto your circuit board. Made with copper alloy contacts and accommodating 16 positions, it guarantees secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component, perfect for any project requiring precision and durability.