345-016-521-402

Heilind Number:EDA345-016-521-402
Manufacturer:EDAC
Manufacturer Number:345-016-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-402

Detailed Description

Enhance your PCB connectivity with our 16-position Card Edge Connector, meticulously crafted for optimal performance. Featuring a streamlined design with a single row configuration, this connector ensures seamless integration on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Its Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.