345-016-521-403

Heilind Number:EDA345-016-521-403
Manufacturer:EDAC
Manufacturer Number:345-016-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-403

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row with 16 positions, offering ample room for efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, these connectors enable precise alignment on your PCB. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in various environments. Elevate the performance of your devices with these green-colored connectors, a must-have for any electronics enthusiast.