345-016-521-404

Heilind Number:EDA345-016-521-404
Manufacturer:EDAC
Manufacturer Number:345-016-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a vibrant green hue. Featuring 16 positions with a compact .1-inch pitch and straight mount orientation, this connector is designed for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.