345-016-521-407

Heilind Number:EDA345-016-521-407
Manufacturer:EDAC
Manufacturer Number:345-016-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-407

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge 16-position board-to-board PCB connector. Crafted from high-quality UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, this durable component ensures reliable performance. With a compact pitch of .1 inches and straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Elevate your PCB connectivity with this essential component.