345-016-521-408

Heilind Number:EDA345-016-521-408
Manufacturer:EDAC
Manufacturer Number:345-016-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-408

Detailed Description

Enhance your PCB connections with our high-quality 16-position Board To Board PCB Connector. Designed for efficient data transmission, this connector features a straight mount orientation for seamless installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this green-colored connector, perfect for professional and DIY electronic projects.