345-016-521-458

Heilind Number:EDA345-016-521-458
Manufacturer:EDAC
Manufacturer Number:345-016-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 16 gold-plated copper alloy contacts for optimal signal transmission. Its UL 94V-0 thermoplastic polyester housing ensures durability, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your circuitry with this reliable and efficient component.