345-016-521-478

Heilind Number:EDA345-016-521-478
Manufacturer:EDAC
Manufacturer Number:345-016-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-478

Detailed Description

Enhance the connectivity of your PCB with our high-performance Board to Board Card Edge Connector. Featuring 16 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.