345-016-521-488

Heilind Number:EDA345-016-521-488
Manufacturer:EDAC
Manufacturer Number:345-016-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The 16-position connector boasts copper alloy contacts for superior conductivity, while its compact design with a pitch of .1 inches and row spacing of .2 inches offers efficient PCB mounting. With a low amperage rating of 3A, it's perfect for various applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance. Upgrade your PCB assembly with this straight-mount, single-row connector, ideal for Card Edge applications. Trust in its quality and precision for seamless signal transmission.