345-016-521-502

Heilind Number:EDA345-016-521-502
Manufacturer:EDAC
Manufacturer Number:345-016-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and two-row configuration ensure reliable and efficient connections in your electronic setups. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise positioning for up to 16 contact positions. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity and signal integrity. Upgrade your PCB assembly with this essential component for optimal performance and durability.