345-016-521-503

Heilind Number:EDA345-016-521-503
Manufacturer:EDAC
Manufacturer Number:345-016-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-503

Detailed Description

Enhance your electronic connections with our durable and efficient Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of 16 copper alloy contacts, it allows for seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for optimal connectivity in your electronic projects.