345-016-521-504

Heilind Number:EDA345-016-521-504
Manufacturer:EDAC
Manufacturer Number:345-016-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-504

Detailed Description

Enhance connectivity within your electronic setup with this 2-row Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a total of 16 positions and a pitch of .1 inches, it facilitates efficient data transmission between your circuit boards. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation and .2-inch row spacing offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this high-performance component.