345-016-521-507

Heilind Number:EDA345-016-521-507
Manufacturer:EDAC
Manufacturer Number:345-016-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-507

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. Its copper alloy contact material and dual-row configuration with 16 positions offer efficient and secure connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component.