345-016-521-512

Heilind Number:EDA345-016-521-512
Manufacturer:EDAC
Manufacturer Number:345-016-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-512

Detailed Description

Enhance connectivity within your electronic systems with our high-performance 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With a compact pitch of .1 in and dual-row configuration, it facilitates efficient signal transmission between PCBs. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your PCB assembly with this green-colored connector, a must-have in your electronic components arsenal.