345-016-521-578

Heilind Number:EDA345-016-521-578
Manufacturer:EDAC
Manufacturer Number:345-016-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-578

Detailed Description

Enhance your electronic connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures a secure and reliable connection. With a low-profile straight mount orientation, it's perfect for compact PCB layouts. The contact material, copper alloy, guarantees optimal signal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector for seamless data transfer.